Magnetic Hall Effect Magnet SENT 3-SSIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A31316LUCHTN-XY-S-SE-10

DigiKey Part Number
620-A31316LUCHTN-XY-S-SE-10TR-ND - Tape & Reel (TR)
620-A31316LUCHTN-XY-S-SE-10CT-ND - Cut Tape (CT)
620-A31316LUCHTN-XY-S-SE-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A31316LUCHTN-XY-S-SE-10
Description
SENSOR HALL EFFECT SENT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Magnet SENT 3-SSIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hall Effect
Output Type
SENT
Actuator Material
Magnet
Termination Style
-
Voltage - Supply
4.5V ~ 6V
Must Operate
30 ~ 100mT
Must Release
-
Operating Temperature
-40°C ~ 150°C
Package / Case
3-SSIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
595,16200 Kč475,81 Kč
1091,11000 Kč911,10 Kč
2586,27640 Kč2 156,91 Kč
5082,97560 Kč4 148,78 Kč
10079,95200 Kč7 995,20 Kč
50073,86760 Kč36 933,80 Kč
1 00071,60129 Kč71 601,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00067,61372 Kč270 454,88 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč