
TLE49595USPHALA1 | |
|---|---|
DigiKey Part Number | 448-TLE49595USPHALA1TR-ND - Tape & Reel (TR) 448-TLE49595USPHALA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE49595USPHALA1 |
Description | SEN HALL EFFECT ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Analog Voltage 4-SIP, SSO-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49595USPHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Analog Voltage | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 10 kHz | |
Voltage - Supply | 4V ~ 16V | |
Must Operate | 120mT | |
Must Release | -120mT | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Package / Case | 4-SIP, SSO-4-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 5 | 45,94400 Kč | 229,72 Kč |
| 10 | 43,82300 Kč | 438,23 Kč |
| 25 | 41,31560 Kč | 1 032,89 Kč |
| 50 | 39,59800 Kč | 1 979,90 Kč |
| 100 | 38,02740 Kč | 3 802,74 Kč |
| 500 | 34,86592 Kč | 17 432,96 Kč |
| 1 000 | 33,68898 Kč | 33 688,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,61000 Kč | 65 220,00 Kč |
| 4 000 | 31,62026 Kč | 126 481,04 Kč |
| 6 000 | 31,07956 Kč | 186 477,36 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |








