
ALS31300EEJASR-500 | |
|---|---|
DigiKey Part Number | 620-1991-2-ND - Tape & Reel (TR) 620-1991-1-ND - Cut Tape (CT) 620-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS31300EEJASR-500 |
Description | SEN HALL EFFECT I2C 10-DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ALS31300EEJASR-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | - | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 6.7mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 5 | 23,53400 Kč | 117,67 Kč |
| 10 | 22,37600 Kč | 223,76 Kč |
| 25 | 21,00800 Kč | 525,20 Kč |
| 50 | 20,06060 Kč | 1 003,03 Kč |
| 100 | 19,19970 Kč | 1 919,97 Kč |
| 500 | 17,46518 Kč | 8 732,59 Kč |
| 1 000 | 16,82063 Kč | 16 820,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 15,39162 Kč | 92 349,72 Kč |
| 12 000 | 14,91917 Kč | 179 030,04 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |











