


AH4930Q-W6-7 | |
|---|---|
DigiKey Part Number | 31-AH4930Q-W6-7TR-ND - Tape & Reel (TR) 31-AH4930Q-W6-7CT-ND - Cut Tape (CT) 31-AH4930Q-W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH4930Q-W6-7 |
Description | SEN HALL EFFECT ANLG VOLT SOT-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-26 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±130mT | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-26 (Type A1) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,97600 Kč | 64,88 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,49000 Kč | 287,25 Kč |
| 50 | 10,93580 Kč | 546,79 Kč |
| 100 | 10,42970 Kč | 1 042,97 Kč |
| 500 | 9,41424 Kč | 4 707,12 Kč |
| 1 000 | 9,03691 Kč | 9 036,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,50279 Kč | 25 508,37 Kč |
| 6 000 | 8,20175 Kč | 49 210,50 Kč |
| 9 000 | 8,03740 Kč | 72 336,60 Kč |
| 15 000 | 7,84191 Kč | 117 628,65 Kč |
| 21 000 | 7,71980 Kč | 162 115,80 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


