
ACS770KCB-150U-PFF-T | |
|---|---|
DigiKey Part Number | 620-1539-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS770KCB-150U-PFF-T |
Description | CURRENT SENSOR HE/OL 150A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS770KCB-150U-PFF-T Models |
Category | Linearity ±1% |
Mfr | Accuracy ±0.6% |
Series | Voltage - Supply 5V |
Packaging Tube | Response Time 4.6µs |
Part Status Not For New Designs | Current - Supply (Max) 15mA |
For Measuring DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 5-CB Formed Leads, PFF |
Output Ratiometric, Voltage | Supplier Device Package 5-CB Module |
Sensitivity 26.7mV/A | Base Product Number |
Frequency DC ~ 120kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 5 | 199,48200 Kč | 997,41 Kč |
| 10 | 191,71200 Kč | 1 917,12 Kč |
| 34 | 179,55147 Kč | 6 104,75 Kč |
| 68 | 173,44662 Kč | 11 794,37 Kč |
| 102 | 170,11471 Kč | 17 351,70 Kč |
| 510 | 158,43237 Kč | 80 800,51 Kč |
| 1 020 | 154,07632 Kč | 157 157,85 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |












