
ASEK770KCB-150U-T-DK | |
|---|---|
DigiKey Part Number | 620-1618-ND |
Manufacturer | |
Manufacturer Product Number | ASEK770KCB-150U-T-DK |
Description | BOARD DEMO 770KCB-150U SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS770 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 26.66mV/A |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part ACS770 |
Sensor Type Current Sensor | Base Product Number |
Sensing Range 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,53000 Kč | 2 708,53 Kč |
| Unit Price without VAT: | 2 708,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,32130 Kč |


