Current Sensor ±30A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS724LLCTR-30AU-T

DigiKey Part Number
620-ACS724LLCTR-30AU-TTR-ND - Tape & Reel (TR)
620-ACS724LLCTR-30AU-TCT-ND - Cut Tape (CT)
620-ACS724LLCTR-30AU-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS724LLCTR-30AU-T
Description
CURRENT SENSOR HE/OL 30A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor ±30A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS724LLCTR-30AU-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1.5%
Mfr
Accuracy
±0.7%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
4µs
For Measuring
DC
Current - Supply (Max)
14mA
Sensor Type
Operating Temperature
-40°C ~ 150°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
133mV/A
Supplier Device Package
8-SOIC
Frequency
120kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,05000 Kč89,05 Kč
579,79400 Kč398,97 Kč
1076,31000 Kč763,10 Kč
2572,19320 Kč1 804,83 Kč
5069,36960 Kč3 468,48 Kč
10066,78770 Kč6 678,77 Kč
50061,59046 Kč30 795,23 Kč
1 00059,65466 Kč59 654,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,90847 Kč170 725,41 Kč
Manufacturers Standard Package
Unit Price without VAT:89,05000 Kč
Unit Price with VAT:107,75050 Kč