
ACS722LLCTR-10AU-T | |
|---|---|
DigiKey Part Number | 620-1636-2-ND - Tape & Reel (TR) 620-1636-1-ND - Cut Tape (CT) 620-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS722LLCTR-10AU-T |
Description | CURRENT SENSOR HE/OL 10A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS722LLCTR-10AU-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 264mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 5 | 84,11800 Kč | 420,59 Kč |
| 10 | 80,48500 Kč | 804,85 Kč |
| 25 | 76,16400 Kč | 1 904,10 Kč |
| 50 | 73,20740 Kč | 3 660,37 Kč |
| 100 | 70,49870 Kč | 7 049,87 Kč |
| 500 | 65,04508 Kč | 32 522,54 Kč |
| 1 000 | 63,01395 Kč | 63 013,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,13302 Kč | 180 399,06 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |











