
ACS713ELCTR-20A-T | |
|---|---|
DigiKey Part Number | 620-1192-2-ND - Tape & Reel (TR) 620-1192-1-ND - Cut Tape (CT) 620-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS713ELCTR-20A-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS713ELCTR-20A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 185mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 5 | 57,45000 Kč | 287,25 Kč |
| 10 | 54,86800 Kč | 548,68 Kč |
| 25 | 51,78960 Kč | 1 294,74 Kč |
| 50 | 49,68540 Kč | 2 484,27 Kč |
| 100 | 47,75370 Kč | 4 775,37 Kč |
| 500 | 43,87196 Kč | 21 935,98 Kč |
| 1 000 | 42,42646 Kč | 42 426,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,37705 Kč | 121 131,15 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |









