
ACS37800KMACTR-090B3-I2C | |
|---|---|
DigiKey Part Number | 620-ACS37800KMACTR-090B3-I2CTR-ND - Tape & Reel (TR) 620-ACS37800KMACTR-090B3-I2CCT-ND - Cut Tape (CT) 620-ACS37800KMACTR-090B3-I2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37800KMACTR-090B3-I2C |
Description | POWER VOLTAGE AND CURRENT SENSOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor I2C Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACS37800KMACTR-090B3-I2C Models |
Category | Output I2C |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
Type Power Monitoring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,66000 Kč | 113,66 Kč |
| 5 | 102,15000 Kč | 510,75 Kč |
| 10 | 97,85400 Kč | 978,54 Kč |
| 25 | 92,71520 Kč | 2 317,88 Kč |
| 50 | 89,20740 Kč | 4 460,37 Kč |
| 100 | 85,99140 Kč | 8 599,14 Kč |
| 500 | 79,51410 Kč | 39 757,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,10153 Kč | 77 101,53 Kč |
| 2 000 | 74,88814 Kč | 149 776,28 Kč |
| Unit Price without VAT: | 113,66000 Kč |
|---|---|
| Unit Price with VAT: | 137,52860 Kč |











