Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37610LLUATR-050B5

DigiKey Part Number
620-ACS37610LLUATR-050B5TR-ND - Tape & Reel (TR)
620-ACS37610LLUATR-050B5CT-ND - Cut Tape (CT)
620-ACS37610LLUATR-050B5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37610LLUATR-050B5
Description
CURRENT SENSOR HE 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Voltage
Sensitivity
-
Frequency
DC ~ 200kHz
Linearity
±0.25%
Accuracy
±2%
Voltage - Supply
4.5V ~ 5.5V
Response Time
2µs
Current - Supply (Max)
21mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
574,05400 Kč370,27 Kč
1070,81200 Kč708,12 Kč
2566,96440 Kč1 674,11 Kč
5064,34140 Kč3 217,07 Kč
10061,93540 Kč6 193,54 Kč
50057,09266 Kč28 546,33 Kč
1 00056,36138 Kč56 361,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00052,11659 Kč208 466,36 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč