
ACS70310LKTATN-001B5-C | |
|---|---|
DigiKey Part Number | 620-2044-2-ND - Tape & Reel (TR) 620-2044-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70310LKTATN-001B5-C |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,93600 Kč | 689,36 Kč |
| 25 | 63,41400 Kč | 1 585,35 Kč |
| 100 | 57,34340 Kč | 5 734,34 Kč |
| 250 | 54,44780 Kč | 13 611,95 Kč |
| 500 | 54,29452 Kč | 27 147,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 61,86289 Kč | 247 451,56 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |



