
ACS37610LLUATR-005B5 | |
|---|---|
DigiKey Part Number | 620-ACS37610LLUATR-005B5TR-ND - Tape & Reel (TR) 620-ACS37610LLUATR-005B5CT-ND - Cut Tape (CT) 620-ACS37610LLUATR-005B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37610LLUATR-005B5 |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±5% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 1.6µs |
Part Status Active | Current - Supply (Max) 21mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Output Voltage | Polarization Bidirectional |
Sensitivity 60mV/mT | Mounting Type |
Frequency DC ~ 250kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Linearity ±0.15% | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 Kč | 105,95 Kč |
| 5 | 95,01800 Kč | 475,09 Kč |
| 10 | 90,99300 Kč | 909,93 Kč |
| 25 | 86,17480 Kč | 2 154,37 Kč |
| 50 | 82,88400 Kč | 4 144,20 Kč |
| 100 | 79,86610 Kč | 7 986,61 Kč |
| 500 | 73,79134 Kč | 36 895,67 Kč |
| 1 000 | 71,52915 Kč | 71 529,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 67,54935 Kč | 270 197,40 Kč |
| Unit Price without VAT: | 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 128,19950 Kč |


