
ACS37100LMATR-050B3 | |
---|---|
DigiKey Part Number | 620-ACS37100LMATR-050B3TR-ND - Tape & Reel (TR) 620-ACS37100LMATR-050B3CT-ND - Cut Tape (CT) 620-ACS37100LMATR-050B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37100LMATR-050B3 |
Description | AEC-Q100 GRADE 0, 10MHZ, 50A, 3. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Current Switch Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | 26.4mV/A | |
Frequency | DC ~ 10MHz | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 50ns (Typ) | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 106,65000 Kč | 106,65 Kč |
10 | 81,25800 Kč | 812,58 Kč |
25 | 74,92960 Kč | 1 873,24 Kč |
100 | 67,97040 Kč | 6 797,04 Kč |
250 | 64,65548 Kč | 16 163,87 Kč |
500 | 62,65622 Kč | 31 328,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 61,01107 Kč | 61 011,07 Kč |
2 000 | 59,65712 Kč | 119 314,24 Kč |
3 000 | 58,97910 Kč | 176 937,30 Kč |
Unit Price without VAT: | 106,65000 Kč |
---|---|
Unit Price with VAT: | 129,04650 Kč |