
ACS37035KLACTR-065B3 | |
|---|---|
DigiKey Part Number | 620-ACS37035KLACTR-065B3TR-ND - Tape & Reel (TR) 620-ACS37035KLACTR-065B3CT-ND - Cut Tape (CT) 620-ACS37035KLACTR-065B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37035KLACTR-065B3 |
Description | CURRENT SENSOR HE 65A 16-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±3% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 450ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 20mV/A | Supplier Device Package 16-SOIC |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,16000 Kč | 111,16 Kč |
| 5 | 99,89800 Kč | 499,49 Kč |
| 10 | 95,66400 Kč | 956,64 Kč |
| 25 | 90,62120 Kč | 2 265,53 Kč |
| 50 | 87,18440 Kč | 4 359,22 Kč |
| 100 | 84,03100 Kč | 8 403,10 Kč |
| 500 | 77,68256 Kč | 38 841,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,31776 Kč | 75 317,76 Kč |
| 2 000 | 73,14827 Kč | 146 296,54 Kč |
| Unit Price without VAT: | 111,16000 Kč |
|---|---|
| Unit Price with VAT: | 134,50360 Kč |






