
LTC2050CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2050CS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2050CS5#TRMPBFCT-ND - Cut Tape (CT) LTC2050CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050CS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050CS5#TRMPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 2V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 75 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS325SN2T1G | onsemi | 10 928 | NCS325SN2T1GOSCT-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 67,34200 Kč | 673,42 Kč |
| 25 | 61,93240 Kč | 1 548,31 Kč |
| 100 | 55,98870 Kč | 5 598,87 Kč |
| 250 | 53,15316 Kč | 13 288,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,44468 Kč | 25 722,34 Kč |
| 1 000 | 50,03860 Kč | 50 038,60 Kč |
| 1 500 | 49,33438 Kč | 74 001,57 Kč |
| 2 500 | 48,55402 Kč | 121 385,05 Kč |
| 3 500 | 48,09809 Kč | 168 343,32 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |










