Current Sensor 40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37030LLZATR-040B3

DigiKey Part Number
620-ACS37030LLZATR-040B3TR-ND - Tape & Reel (TR)
620-ACS37030LLZATR-040B3CT-ND - Cut Tape (CT)
620-ACS37030LLZATR-040B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37030LLZATR-040B3
Description
CURRENT SENSOR HE 40A 6-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads
Datasheet
 Datasheet
EDA/CAD Models
ACS37030LLZATR-040B3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
33mV/A
Frequency
DC ~ 5MHz
Linearity
-
Accuracy
-
Voltage - Supply
3V ~ 3.6V
Response Time
40ns
Current - Supply (Max)
30mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width), 6 Leads
Supplier Device Package
6-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
579,49800 Kč397,49 Kč
1076,07600 Kč760,76 Kč
2571,94760 Kč1 798,69 Kč
5069,13800 Kč3 456,90 Kč
10066,55950 Kč6 655,95 Kč
50061,37296 Kč30 686,48 Kč
1 00059,44135 Kč59 441,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,70104 Kč170 103,12 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč