
ACS37002LMCATR-050U5 | |
|---|---|
DigiKey Part Number | 620-ACS37002LMCATR-050U5TR-ND - Tape & Reel (TR) 620-ACS37002LMCATR-050U5CT-ND - Cut Tape (CT) 620-ACS37002LMCATR-050U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMCATR-050U5 |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS37002LMCATR-050U5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,56000 Kč | 139,56 Kč |
| 5 | 125,81400 Kč | 629,07 Kč |
| 10 | 120,66800 Kč | 1 206,68 Kč |
| 25 | 114,52320 Kč | 2 863,08 Kč |
| 50 | 110,33240 Kč | 5 516,62 Kč |
| 100 | 106,48500 Kč | 10 648,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 70,30125 Kč | 56 241,00 Kč |
| Unit Price without VAT: | 139,56000 Kč |
|---|---|
| Unit Price with VAT: | 168,86760 Kč |



