16-PowerSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37002LMCATR-050B5

DigiKey Part Number
620-ACS37002LMCATR-050B5TR-ND - Tape & Reel (TR)
620-ACS37002LMCATR-050B5CT-ND - Cut Tape (CT)
620-ACS37002LMCATR-050B5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37002LMCATR-050B5
Description
CURRENT SENSOR HE 50A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
400kHz
Linearity
±0.75%
Accuracy
±1.75%
Voltage - Supply
4.5V ~ 5.5V
Response Time
2.5µs
Current - Supply (Max)
18mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,46000 Kč117,46 Kč
5105,50200 Kč527,51 Kč
10101,10300 Kč1 011,03 Kč
2595,83640 Kč2 395,91 Kč
5092,24120 Kč4 612,06 Kč
10088,94680 Kč8 894,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80079,00065 Kč63 200,52 Kč
1 60076,71554 Kč122 744,86 Kč
2 40075,46723 Kč181 121,35 Kč
Manufacturers Standard Package
Unit Price without VAT:117,46000 Kč
Unit Price with VAT:142,12660 Kč