Parametric Equivalent

A6262KLYTR-T | |
|---|---|
DigiKey Part Number | 620-1361-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6262KLYTR-T |
Description | IC LED DRVR LIN PWM 100MA 10MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 100mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A6262KLYTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 20,12489 Kč | 241 498,68 Kč |
| Unit Price without VAT: | 20,12489 Kč |
|---|---|
| Unit Price with VAT: | 24,35112 Kč |



