LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6268KLPTR-T

DigiKey Part Number
620-A6268KLPTR-TTR-ND - Tape & Reel (TR)
620-A6268KLPTR-TCT-ND - Cut Tape (CT)
620-A6268KLPTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6268KLPTR-T
Description
IC LED DRIVER CTRLR PWM 16ETSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
50V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 700kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1052,49500 Kč524,95 Kč
2548,13600 Kč1 203,40 Kč
10043,33360 Kč4 333,36 Kč
25041,04268 Kč10 260,67 Kč
50040,47994 Kč20 239,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00036,82194 Kč147 287,76 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč