10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6261KLYTR-T

DigiKey Part Number
620-1359-2-ND - Tape & Reel (TR)
620-1359-1-ND - Cut Tape (CT)
620-1359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6261KLYTR-T
Description
IC LED DRVR LIN PWM 100MA 10MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 100mA 10-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
50V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,78000 Kč40,78 Kč
1030,12700 Kč301,27 Kč
2527,43880 Kč685,97 Kč
10024,48240 Kč2 448,24 Kč
25023,07384 Kč5 768,46 Kč
50022,22496 Kč11 112,48 Kč
1 00021,52568 Kč21 525,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,72540 Kč74 901,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,78000 Kč
Unit Price with VAT:49,34380 Kč