A4988SETTR-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 10 679
Unit Price: 95,52000 Kč
Datasheet
Bipolar Motor Driver DMOS Logic 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4988SETTR-T

DigiKey Part Number
620-1343-2-ND - Tape & Reel (TR)
620-1343-1-ND - Cut Tape (CT)
620-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4988SETTR-T
Description
IC MTR DRVR BIPOLAR 3-5.5V 28QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
A4988SETTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Current - Output
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Voltage - Load
8V ~ 35V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-VFQFN Exposed Pad
Interface
Logic
Supplier Device Package
28-QFN (5x5)
Technology
DMOS
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A4983SETTR-TAllegro MicroSystems10 679620-1194-1-ND95,52000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,42000 Kč78,42 Kč
1059,10400 Kč591,04 Kč
2554,26600 Kč1 356,65 Kč
10048,94990 Kč4 894,99 Kč
25046,41768 Kč11 604,42 Kč
50046,01600 Kč23 008,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50043,00432 Kč64 506,48 Kč
3 00042,08132 Kč126 243,96 Kč
4 50041,61938 Kč187 287,21 Kč
Manufacturers Standard Package
Unit Price without VAT:78,42000 Kč
Unit Price with VAT:94,88820 Kč