Bipolar Motor Driver DMOS Logic 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4983SETTR-T

DigiKey Part Number
620-1194-2-ND - Tape & Reel (TR)
620-1194-1-ND - Cut Tape (CT)
620-1194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4983SETTR-T
Description
IC MTR DRV BIPOLAR 3V-5.5V 28QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
A4983SETTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Current - Output
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Voltage - Load
8V ~ 35V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-VFQFN Exposed Pad
Interface
Logic
Supplier Device Package
28-QFN (5x5)
Technology
DMOS
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1072,94700 Kč729,47 Kč
2567,16000 Kč1 679,00 Kč
10060,78500 Kč6 078,50 Kč
25057,74452 Kč14 436,13 Kč
50057,70964 Kč28 854,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50053,64961 Kč80 474,42 Kč
3 00052,54218 Kč157 626,54 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč