
A1324LLHLX-T | |
|---|---|
DigiKey Part Number | 620-A1324LLHLX-TTR-ND - Tape & Reel (TR) 620-A1324LLHLX-TCT-ND - Cut Tape (CT) 620-A1324LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1324LLHLX-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 17kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 5 | 24,77800 Kč | 123,89 Kč |
| 10 | 23,56000 Kč | 235,60 Kč |
| 25 | 22,11520 Kč | 552,88 Kč |
| 50 | 21,12820 Kč | 1 056,41 Kč |
| 100 | 20,22530 Kč | 2 022,53 Kč |
| 500 | 18,40978 Kč | 9 204,89 Kč |
| 1 000 | 17,73470 Kč | 17 734,70 Kč |
| 5 000 | 16,38474 Kč | 81 923,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 16,66372 Kč | 166 637,20 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |








