Hall Effect Sensor Single Axis SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1304ELHLX-T

DigiKey Part Number
620-1548-2-ND - Tape & Reel (TR)
620-1548-1-ND - Cut Tape (CT)
620-1548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1304ELHLX-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1304ELHLX-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±37.5mT
Voltage - Supply
3V ~ 3.6V
Current - Supply (Max)
9mA
Current - Output (Max)
5mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
518,68800 Kč93,44 Kč
1017,74300 Kč177,43 Kč
2516,62200 Kč415,55 Kč
5015,85340 Kč792,67 Kč
10015,14800 Kč1 514,80 Kč
50013,73522 Kč6 867,61 Kč
1 00013,20963 Kč13 209,63 Kč
5 00012,15213 Kč60 760,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00011,75838 Kč117 583,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč