Hall Effect Sensor Single Axis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1308LLHLX-1-T

DigiKey Part Number
620-A1308LLHLX-1-TTR-ND - Tape & Reel (TR)
620-A1308LLHLX-1-TCT-ND - Cut Tape (CT)
620-A1308LLHLX-1-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1308LLHLX-1-T
Description
SEN HALL EFFECT ANALOG VOLTAGE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Allegro MicroSystems
Current - Supply (Max)
11.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
2mA
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Technology
Hall Effect
Mounting Type
Surface Mount
Axis
Single
Package / Case
SOT-23W
Output Type
Analog Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
530,65800 Kč153,29 Kč
1029,19800 Kč291,98 Kč
2527,43760 Kč685,94 Kč
5026,24040 Kč1 312,02 Kč
10025,14130 Kč2 514,13 Kč
50022,93270 Kč11 466,35 Kč
1 00022,11058 Kč22 110,58 Kč
5 00020,45624 Kč102 281,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00019,83982 Kč198 398,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč