
QRD1113 | |
|---|---|
DigiKey Part Number | QRD1113-ND |
Manufacturer | |
Manufacturer Product Number | QRD1113 |
Description | SENSR OPTO TRANS 1.27MM REFL PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | QRD1113 Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer onsemi | Output Type Phototransistor |
Packaging Bulk | Response Time 10µs, 50µs |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.050" (1.27mm) | Package / Case Radial - 4 Leads |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 5 | 23,51800 Kč | 117,59 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 20,97280 Kč | 524,32 Kč |
| 50 | 20,03200 Kč | 1 001,60 Kč |
| 100 | 19,16910 Kč | 1 916,91 Kč |
| 500 | 17,43884 Kč | 8 719,42 Kč |
| 1 000 | 16,79504 Kč | 16 795,04 Kč |
| 5 000 | 15,49946 Kč | 77 497,30 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |





