
A1308LLHLX-2-T | |
|---|---|
DigiKey Part Number | 620-A1308LLHLX-2-TTR-ND - Tape & Reel (TR) 620-A1308LLHLX-2-TCT-ND - Cut Tape (CT) 620-A1308LLHLX-2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1308LLHLX-2-T |
Description | SEN HALL EFFECT ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Allegro MicroSystems | Current - Supply (Max) 11.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Mounting Type Surface Mount |
Axis Single | Package / Case SOT-23W |
Output Type Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 5 | 30,65800 Kč | 153,29 Kč |
| 10 | 29,19800 Kč | 291,98 Kč |
| 25 | 27,43760 Kč | 685,94 Kč |
| 50 | 26,24040 Kč | 1 312,02 Kč |
| 100 | 25,14130 Kč | 2 514,13 Kč |
| 500 | 22,93270 Kč | 11 466,35 Kč |
| 1 000 | 22,11058 Kč | 22 110,58 Kč |
| 5 000 | 20,45624 Kč | 102 281,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 19,83982 Kč | 198 398,20 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |




