
A1222LUA-T | |
|---|---|
DigiKey Part Number | 620-1474-ND |
Manufacturer | |
Manufacturer Product Number | A1222LUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1222LUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 15mT Trip, -15mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 5 | 21,09800 Kč | 105,49 Kč |
| 10 | 20,03600 Kč | 200,36 Kč |
| 25 | 18,79200 Kč | 469,80 Kč |
| 50 | 17,93480 Kč | 896,74 Kč |
| 100 | 17,15660 Kč | 1 715,66 Kč |
| 500 | 15,58828 Kč | 7 794,14 Kč |
| 4 000 | 13,98117 Kč | 55 924,68 Kč |
| 8 000 | 13,53191 Kč | 108 255,28 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |


