
A1221LUA-T | |
|---|---|
DigiKey Part Number | A1221LUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1221LUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1221LUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, -9mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 19,60000 Kč | 98,00 Kč |
| 10 | 18,64200 Kč | 186,42 Kč |
| 25 | 17,46040 Kč | 436,51 Kč |
| 50 | 16,66140 Kč | 833,07 Kč |
| 100 | 15,93120 Kč | 1 593,12 Kč |
| 500 | 14,46308 Kč | 7 231,54 Kč |
| 4 000 | 12,95798 Kč | 51 831,92 Kč |
| 8 000 | 12,53736 Kč | 100 298,88 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


