
A1120LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1276-2-ND - Tape & Reel (TR) 620-1276-1-ND - Cut Tape (CT) 620-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1120LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1120LLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 21,75400 Kč | 108,77 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 19,39360 Kč | 484,84 Kč |
| 50 | 18,51600 Kč | 925,80 Kč |
| 100 | 17,71180 Kč | 1 771,18 Kč |
| 500 | 16,09790 Kč | 8 048,95 Kč |
| 1 000 | 15,49778 Kč | 15 497,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,64715 Kč | 43 941,45 Kč |
| 6 000 | 14,16763 Kč | 85 005,78 Kč |
| 9 000 | 13,90581 Kč | 125 152,29 Kč |
| 15 000 | 13,59416 Kč | 203 912,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











