
TS461CLT | |
|---|---|
DigiKey Part Number | 497-2282-2-ND - Tape & Reel (TR) 497-2282-1-ND - Cut Tape (CT) 497-2282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS461CLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS461CLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 15,44600 Kč | 386,15 Kč |
| 100 | 13,64240 Kč | 1 364,24 Kč |
| 250 | 12,78192 Kč | 3 195,48 Kč |
| 500 | 12,26242 Kč | 6 131,21 Kč |
| 1 000 | 11,83489 Kč | 11 834,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,59448 Kč | 25 783,44 Kč |
| 6 000 | 8,38811 Kč | 50 328,66 Kč |
| 9 000 | 8,28471 Kč | 74 562,39 Kč |
| 15 000 | 8,17024 Kč | 122 553,60 Kč |
| 21 000 | 8,10331 Kč | 170 169,51 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











