
S2M025T-24.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S2M025T-24.000-X-RTR-ND - Tape & Reel (TR) 3997-S2M025T-24.000-X-RCT-ND - Cut Tape (CT) 3997-S2M025T-24.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2M025T-24.000-X-R |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S2M025T-24.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 22,30000 Kč | 557,50 Kč |
| 50 | 21,37600 Kč | 1 068,80 Kč |
| 100 | 20,49400 Kč | 2 049,40 Kč |
| 250 | 19,38032 Kč | 4 845,08 Kč |
| 500 | 18,57862 Kč | 9 289,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,81050 Kč | 17 810,50 Kč |
| 2 000 | 17,07474 Kč | 34 149,48 Kč |
| 3 000 | 16,65869 Kč | 49 976,07 Kč |
| 5 000 | 16,14927 Kč | 80 746,35 Kč |
| 7 000 | 15,82241 Kč | 110 756,87 Kč |
| 10 000 | 15,48336 Kč | 154 833,60 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |





