


LP3874EMP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3874EMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3874EMP-ADJ/NOPBCT-ND - Cut Tape (CT) LP3874EMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874EMP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMP-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,96000 Kč | 559,60 Kč |
| 25 | 51,35280 Kč | 1 283,82 Kč |
| 100 | 46,27960 Kč | 4 627,96 Kč |
| 250 | 43,85896 Kč | 10 964,74 Kč |
| 500 | 43,37136 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,19997 Kč | 41 199,97 Kč |
| 2 000 | 40,21201 Kč | 80 424,02 Kč |
| 3 000 | 39,71744 Kč | 119 152,32 Kč |
| 5 000 | 39,16917 Kč | 195 845,85 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |



