
TM4C1231D5PMT | |
|---|---|
DigiKey Part Number | 296-35804-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1231D5PMT |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1231D5PMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 176,42500 Kč | 1 764,25 Kč |
| 25 | 164,12880 Kč | 4 103,22 Kč |
| 160 | 147,11594 Kč | 23 538,55 Kč |
| 320 | 142,71750 Kč | 45 669,60 Kč |
| 640 | 139,09600 Kč | 89 021,44 Kč |
| 1 120 | 136,64673 Kč | 153 044,34 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |





