
C2E-12.000-18-1020-X-R | |
|---|---|
DigiKey Part Number | 3997-C2E-12.000-18-1020-X-RTR-ND - Tape & Reel (TR) 3997-C2E-12.000-18-1020-X-RCT-ND - Cut Tape (CT) 3997-C2E-12.000-18-1020-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-12.000-18-1020-X-R |
Description | CRYSTAL12MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-12.000-18-1020-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 50 | 9,30640 Kč | 465,32 Kč |
| 100 | 8,92000 Kč | 892,00 Kč |
| 250 | 8,43616 Kč | 2 109,04 Kč |
| 500 | 8,08716 Kč | 4 043,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,75246 Kč | 7 752,46 Kč |
| 2 000 | 7,43182 Kč | 14 863,64 Kč |
| 3 000 | 7,25054 Kč | 21 751,62 Kč |
| 5 000 | 7,02841 Kč | 35 142,05 Kč |
| 7 000 | 6,88587 Kč | 48 201,09 Kč |
| 10 000 | 6,73801 Kč | 67 380,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







