
HSC1HM101GARE00RS103 | |
|---|---|
DigiKey Part Number | 3222-HSC1HM101GARE00RS103TR-ND - Tape & Reel (TR) 3222-HSC1HM101GARE00RS103CT-ND - Cut Tape (CT) 3222-HSC1HM101GARE00RS103DKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | HSC1HM101GARE00RS103 |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,49498 Kč | 1 247,49 Kč |
| 1 000 | 2,26316 Kč | 2 263,16 Kč |
| 1 500 | 2,14613 Kč | 3 219,19 Kč |
| 2 500 | 2,01547 Kč | 5 038,68 Kč |
| 3 500 | 1,93859 Kč | 6 785,07 Kč |
| 5 000 | 1,86433 Kč | 9 321,65 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










