Skywire® Cellular Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SWSK

DigiKey Part Number
1477-1039-ND
Manufacturer
Manufacturer Product Number
NL-SWSK
Description
SKYWIRE SENSOR SHIELD
Customer Reference
Detailed Description
Skywire® Cellular Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Airgain
Series
Packaging
Box
Part Status
Not For New Designs
Type
Cellular
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
1003 546,99900 Kč354 699,90 Kč
Unit Price without VAT:3 546,99900 Kč
Unit Price with VAT:4 291,86879 Kč