


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NL-SW-LTE-QBG96 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 504,07000 Kč | 4 504,07 Kč |
| Unit Price without VAT: | 4 504,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 449,92470 Kč |















