


NL-SW-LTE-GELS3-E | |
|---|---|
DigiKey Part Number | 1477-NL-SW-LTE-GELS3-E-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-LTE-GELS3-E |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (Verizon) Transceiver Module 700MHz, 1.7GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 1.7GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | 1.5A | |
Current - Transmitting | 1.5A | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 20-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 141,17000 Kč | 2 141,17 Kč |
| 100 | 1 946,52510 Kč | 194 652,51 Kč |
| Unit Price without VAT: | 2 141,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 590,81570 Kč |













