
NL-S2CK | |
|---|---|
DigiKey Part Number | 1477-1047-ND |
Manufacturer | |
Manufacturer Product Number | NL-S2CK |
Description | SKYWIRE SERIAL TO CELL KIT USB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CDMA, GSM, LTE Cellular Development Platform (Skywire® Modem Sold Separately) RS-232, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol CDMA, GSM, LTE |
Manufacturer Airgain | Frequency 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz |
Series | Applications General Purpose |
Packaging Box | Interface RS-232, USB |
Part Status Active | Voltage - Supply 5V ~ 32V |
Function Cellular Development Platform (Skywire® Modem Sold Separately) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 141,17000 Kč | 2 141,17 Kč |
| Unit Price without VAT: | 2 141,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 590,81570 Kč |







