
M39029/32-259 | |
|---|---|
DigiKey Part Number | 2899-M39029/32-259T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/32-259 |
Description | M39029/32-259 |
Customer Reference | |
Detailed Description | Socket Contact 20 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,11660 Kč | 1 805,83 Kč |
| 100 | 34,43670 Kč | 3 443,67 Kč |
| 150 | 34,01673 Kč | 5 102,51 Kč |
| 200 | 33,17685 Kč | 6 635,37 Kč |
| 250 | 28,13732 Kč | 7 034,33 Kč |
| 300 | 27,92733 Kč | 8 378,20 Kč |
| 500 | 27,71736 Kč | 13 858,68 Kč |
| Unit Price without VAT: | 36,11660 Kč |
|---|---|
| Unit Price with VAT: | 43,70109 Kč |





