Image for M39029/32-259 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/32-259

DigiKey Part Number
2899-M39029/32-259PD-ND
Manufacturer
Manufacturer Product Number
M39029/32-259
Description
M39029/32-259
Customer Reference
Detailed Description
Socket Contact 20 AWG Size 20 Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5032,75680 Kč1 637,84 Kč
10028,08270 Kč2 808,27 Kč
50026,68048 Kč13 340,24 Kč
1 00025,34732 Kč25 347,32 Kč
10 00024,07967 Kč240 796,70 Kč
Unit Price without VAT:32,75680 Kč
Unit Price with VAT:39,63573 Kč