Image for M39029/30-220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/30-220

DigiKey Part Number
2899-M39029/30-220T-ND
Manufacturer
Manufacturer Product Number
M39029/30-220
Description
M39029/30-220
Customer Reference
Detailed Description
Socket Contact 8-10 AWG Size 8 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
8-10 AWG
Wire Gauge or Range - mm²
5.0 ~ 8.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10227,19800 Kč2 271,98 Kč
20217,95900 Kč4 359,18 Kč
30213,75967 Kč6 412,79 Kč
50209,56000 Kč10 478,00 Kč
100178,48300 Kč17 848,30 Kč
250178,27304 Kč44 568,26 Kč
500178,06304 Kč89 031,52 Kč
Unit Price without VAT:227,19800 Kč
Unit Price with VAT:274,90958 Kč