
AM15E-1218DZ | |
---|---|
DigiKey Part Number | 5245-AM15E-1218DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15E-1218DZ |
Description | DC DC CONVERTER +/-18V 14W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -18 ~ 18V -18V 400mA, 400mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -18V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA, 400mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cULus, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 543,45000 Kč | 543,45 Kč |
5 | 517,54200 Kč | 2 587,71 Kč |
10 | 506,79400 Kč | 5 067,94 Kč |
25 | 492,92960 Kč | 12 323,24 Kč |
50 | 482,68940 Kč | 24 134,47 Kč |
100 | 472,66190 Kč | 47 266,19 Kč |
250 | 459,72228 Kč | 114 930,57 Kč |
Unit Price without VAT: | 543,45000 Kč |
---|---|
Unit Price with VAT: | 657,57450 Kč |