
32K164-S00N1 | |
|---|---|
DigiKey Part Number | 1868-1194-ND |
Manufacturer | |
Manufacturer Product Number | 32K164-S00N1 |
Description | COAX ADAPT SMA TO 4.3/10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 4.3/10 Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver, Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 337,49000 Kč | 1 337,49 Kč |
| 10 | 1 136,79700 Kč | 11 367,97 Kč |
| 25 | 1 065,66280 Kč | 26 641,57 Kč |
| 50 | 1 014,84600 Kč | 50 742,30 Kč |
| 100 | 966,46620 Kč | 96 646,62 Kč |
| Unit Price without VAT: | 1 337,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 618,36290 Kč |

