
M40-3021046R | |
|---|---|
DigiKey Part Number | 952-M40-3021046RTR-ND - Tape & Reel (TR) 952-M40-3021046RCT-ND - Cut Tape (CT) 952-M40-3021046RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3021046R |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3021046R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.171" (4.35mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,41000 Kč | 50,41 Kč |
| 10 | 42,80600 Kč | 428,06 Kč |
| 100 | 36,37750 Kč | 3 637,75 Kč |
| 500 | 32,47064 Kč | 16 235,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,92109 Kč | 30 921,09 Kč |
| 2 000 | 29,44602 Kč | 58 892,04 Kč |
| 3 000 | 28,61639 Kč | 85 849,17 Kč |
| 5 000 | 27,60429 Kč | 138 021,45 Kč |
| 7 000 | 26,95750 Kč | 188 702,50 Kč |
| Unit Price without VAT: | 50,41000 Kč |
|---|---|
| Unit Price with VAT: | 60,99610 Kč |



