L08-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L08-10

DigiKey Part Number
4680-L08-10-ND
Manufacturer
Manufacturer Product Number
L08-10
Description
0805 Inductor Kit 37 Values 10pc
Customer Reference
Detailed Description
Fixed Kit 370 Pieces (37 Values - 10 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
AideTek
Series
-
Packaging
Bag
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
-
Quantity
370 Pieces (37 Values - 10 Each)
Inductance Range
2.7nH ~ 910nH
Mounting Type
Surface Mount
Packages Included
0805
Features
-
Shielding
Unshielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AideTek
A separate 736,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 294,45000 Kč2 294,45 Kč
52 252,35000 Kč11 261,75 Kč
102 210,25000 Kč22 102,50 Kč
Unit Price without VAT:2 294,45000 Kč
Unit Price with VAT:2 776,28450 Kč