L04-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L04-10

DigiKey Part Number
4680-L04-10-ND
Manufacturer
Manufacturer Product Number
L04-10
Description
0402 Inductor Kit 23 Values 10pc
Customer Reference
Detailed Description
Fixed Kit 230 Pieces (23 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AideTek
Series
-
Packaging
Bag
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
-
Quantity
230 Pieces (23 Values - 10 Each)
Inductance Range
900pH ~ 56nH
Mounting Type
Surface Mount
Packages Included
0402 (1005 Metric)
Features
-
Shielding
Unshielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AideTek
A separate 736,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 999,54000 Kč1 999,54 Kč
51 978,70000 Kč9 893,50 Kč
101 957,65000 Kč19 576,50 Kč
Unit Price without VAT:1 999,54000 Kč
Unit Price with VAT:2 419,44340 Kč